Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX LG126Z103MAT2S1 SMD Multilayer Ceramic Capacitor, 0.01 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/4609334.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoLG126Z103MAT2S1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel10R5787
Cut Tape10R5786
Product RangeLG12 Series
Also Known AsKGA05AS70J103MH
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.170 |
| 100+ | $1.060 |
| 250+ | $0.958 |
| 500+ | $0.870 |
| 1000+ | $0.729 |
| 5000+ | $0.626 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.465 |
| 20000+ | $0.456 |
| 30000+ | $0.446 |
| 50000+ | $0.437 |
| 100000+ | $0.428 |
| 250000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLG126Z103MAT2S1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel10R5787
Cut Tape10R5786
Product RangeLG12 Series
Also Known AsKGA05AS70J103MH
Capacitance0.01µF
Voltage(DC)6.3V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeLG12 Series
Product Length0.5mm
Product Width1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X7S
Product Length
0.5mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
LG12 Series
Product Width
1mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
