Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX LD025A180JAB2A SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.133 |
| 20000+ | $0.129 |
| 30000+ | $0.127 |
| 50000+ | $0.125 |
| 100000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLD025A180JAB2ACopy
Newark Part No.65M0892
Technical Datasheet
Capacitance18pF
Voltage(DC)50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
18pF
Product Length
1.02mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
50V
Product Width
0.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for LD025A180JAB2A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
