Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX LD025A121JAB2A SMD Multilayer Ceramic Capacitor, 120 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, LD Series](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoLD025A121JAB2ACopy
Newark Part No.55K6576
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.159 |
| 20000+ | $0.148 |
| 30000+ | $0.138 |
| 50000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLD025A121JAB2ACopy
Newark Part No.55K6576
Product RangeLD Series
Technical Datasheet
Capacitance120pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeLD Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
120pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
LD Series
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Alternatives for LD025A121JAB2A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
