Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX L06038R2CGSTR Thin Film Inductor, Accu-L®, 8.2 nH, 0.35 ohm, 3.8 GHz, 300 mA, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4827194.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoL06038R2CGSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel09R0340
Cut Tape84R2063
Product RangeAccu-L L0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.359 | $1,077.00 |
| Total Price | $1,077.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.359 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.338 |
| 9000+ | $0.322 |
| 15000+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL06038R2CGSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel09R0340
Cut Tape84R2063
Product RangeAccu-L L0603 Series
Inductance8.2nH
DC Resistance Max0.35ohm
Self Resonant Frequency3.8GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAccu-L L0603 Series
Inductance Tolerance± 0.2nH
Inductor Construction-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
3.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.35ohm
DC Current Rating
300mA
Product Range
Accu-L L0603 Series
Inductor Construction
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
