Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGF44CCG3E151KV SMD Multilayer Ceramic Capacitor, 150 pF, 2.5 kV, 1825 [4564 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF44CCG3E151KVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2110RL
Cut Tape49AM2110
Product RangeKGF Series
Also Known As1825WA151KAZ2A
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.030 | $6.03 |
| Total Price | $6.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 25+ | $4.340 |
| 100+ | $3.460 |
| 250+ | $3.390 |
| 500+ | $3.320 |
| 1000+ | $3.250 |
| 5000+ | $3.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF44CCG3E151KVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2110RL
Cut Tape49AM2110
Product RangeKGF Series
Also Known As1825WA151KAZ2A
Technical Datasheet
Capacitance150pF
Voltage(DC)2.5kV
Voltage(AC)-
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKGF Series
Product Length4.6mm
Product Width6.3mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KGF Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5kV
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
