Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | KC2016K32K7680C12A00Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel83AK6938RL Cut Tape83AK6938 |
| Product Range | KC2016K Series |
| Your Part Number |
744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.750 |
| 100+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.390 |
| 2500+ | $1.360 |
| 10000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | KC2016K32K7680C12A00Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel83AK6938RL Cut Tape83AK6938 |
| Product Range | KC2016K Series |
| Frequency Nom | 32.768kHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 2mm x 1.6mm |
| Supply Voltage Nom | 3.3V |
| Product Range | KC2016K Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency Nom | 32.768kHz |
|---|---|
| Oscillator Case / Package | SMD, 2mm x 1.6mm |
| Product Range | KC2016K Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Alternatives for KC2016K32K7680C12A00
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
