Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971V105MBAHT3 Surface Mount Tantalum Capacitor, 1 µF, 35 V, 1411 [3528 Metric], ± 20%, 4 ohm, B](https://www.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971V105MBAHT3Copy
Newark Part No.60AC2934
Product RangeF97-HT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.541 |
| 20000+ | $0.509 |
| 30000+ | $0.480 |
| 50000+ | $0.462 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 2000
$6,492.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971V105MBAHT3Copy
Newark Part No.60AC2934
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current146mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeF97-HT3 Series
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
F97-HT3 Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
146mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for F971V105MBAHT3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
