Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF0402G0R05FNTR
Newark Part No.
Full Reel39T0495
Re-Reel20AM9543
Cut Tape20AM9543
Product RangeAccu-Guard II Series
Your Part Number
3,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.857 | $8.57 |
| Total Price | $8.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.857 |
| 25+ | $0.805 |
| 50+ | $0.753 |
| 100+ | $0.705 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.463 |
| 10000+ | $0.433 |
| 20000+ | $0.408 |
| 30000+ | $0.385 |
| 50000+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF0402G0R05FNTR
Newark Part No.
Full Reel39T0495
Re-Reel20AM9543
Cut Tape20AM9543
Product RangeAccu-Guard II Series
Fuse Current50mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeAccu-Guard II Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fuse Current
50mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (27-Jun-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
Accu-Guard II Series
Breaking Capacity Current DC
50A
Alternatives for F0402G0R05FNTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
