Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoDB0402N3800ANTR/500Copy
Newark Part No.25AM6442
Product RangeDB Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.290 |
| 25+ | $1.200 |
| 50+ | $1.130 |
| 100+ | $1.080 |
| 250+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoDB0402N3800ANTR/500Copy
Newark Part No.25AM6442
Product RangeDB Series
Filter TypeCoupler
No. of Pins4Pins
Filter Case / Package0402 [1005 Metric]
No. of Pins4 Pin
Pass Band Frequency3.5GHz to 4.1GHz
RF Filter Applications4G LTE, 5G LTE, Automotive, Base Stations, Industrial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Coupler
Filter Case / Package
0402 [1005 Metric]
Pass Band Frequency
3.5GHz to 4.1GHz
Operating Temperature Min
-40°C
Product Range
DB Series
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
4G LTE, 5G LTE, Automotive, Base Stations, Industrial
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
