Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CDR32BP102BKUS SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 1206 [3216 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4533319.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR32BP102BKUSCopy
Newark Part No.50J9437
Product RangeCDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.550 |
| 100+ | $7.550 |
| 500+ | $6.810 |
| 1000+ | $5.920 |
| 2500+ | $5.300 |
Price for:Each
Minimum: 50
Multiple: 50
$427.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR32BP102BKUSCopy
Newark Part No.50J9437
Product RangeCDR Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCDR Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CDR Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for CDR32BP102BKUS
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
