Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | BP1206A1500ANTR/500Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel25AM5211RL Cut Tape25AM5211 |
| Product Range | BP Series |
| Your Part Number |
470 In Stock
2,050 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.290 | $10.29 |
| Total Price | $10.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
| 5+ | $10.250 |
| 10+ | $10.220 |
| 25+ | $10.180 |
| 50+ | $10.150 |
| 100+ | $10.110 |
| 250+ | $9.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | BP1206A1500ANTR/500Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel25AM5211RL Cut Tape25AM5211 |
| Product Range | BP Series |
| Filter Type | Band Pass |
| No. of Pins | 4Pins |
| Filter Case / Package | 1206 [3216 Metric] |
| No. of Pins | 4 Pin |
| Pass Band Frequency | 1.25GHz to 1.75GHz |
| RF Filter Applications | Antenna Matching, Mobile Communications, Radar, Satellite TV Receivers, Vehicle Location Systems |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | BP Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Filter Type | Band Pass |
|---|---|
| Filter Case / Package | 1206 [3216 Metric] |
| Pass Band Frequency | 1.25GHz to 1.75GHz |
| Operating Temperature Min | -40°C |
| Product Range | BP Series |
| No. of Pins | 4Pins |
|---|---|
| No. of Pins | 4 Pin |
| RF Filter Applications | Antenna Matching, Mobile Communications, Radar, Satellite TV Receivers, Vehicle Location Systems |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
