Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAEA0810101M050RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62AK1461RL
Cut Tape62AK1461
Product RangeAEA Series
Your Part Number
2,717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.797 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 25+ | $0.416 |
| 100+ | $0.378 |
| 250+ | $0.343 |
| 500+ | $0.307 |
| 1000+ | $0.302 |
| 2500+ | $0.296 |
| 5000+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAEA0810101M050RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62AK1461RL
Cut Tape62AK1461
Product RangeAEA Series
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeAEA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current330mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
AEA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
330mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for AEA0810101M050R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
