Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9296002553906Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel81AK1175
Cut Tape81AK1174
Product RangePoke Home 00-9296 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.585 | $0.00 |
| Total Price | $0.58 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.160 |
| 25+ | $1.060 |
| 50+ | $0.964 |
| 100+ | $0.882 |
| 250+ | $0.753 |
| 500+ | $0.677 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.585 |
| 1200+ | $0.561 |
| 2000+ | $0.534 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9296002553906Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel81AK1175
Cut Tape81AK1174
Product RangePoke Home 00-9296 Series
Pitch Spacing4mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current-
Rated Voltage300V
Block OrientationSurface Mount Vertical
Product RangePoke Home 00-9296 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (17-Dec-2015)
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
Poke Home 00-9296 Series
Alternatives for 9296002553906
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
