Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9296001603806
Newark Part No.82AK1342
Product RangePoke Home 00-9296 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 1250
$642.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9296001603806
Newark Part No.82AK1342
Product RangePoke Home 00-9296 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Connector MountingSurface Mount Straight
Product RangePoke Home 00-9296 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
Poke Home 00-9296 Series
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
