Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9176001853906Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel81AK1142
Cut Tape81AK1141
Product Range9176-800 Series
Your Part Number
1,087 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.558 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.558 |
| 10+ | $0.532 |
| 25+ | $0.497 |
| 50+ | $0.477 |
| 100+ | $0.449 |
| 250+ | $0.418 |
| 1000+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.335 |
| 5100+ | $0.327 |
| 8500+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9176001853906Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel81AK1142
Cut Tape81AK1141
Product Range9176-800 Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing-
No. of Rows1 Row
No. of Contacts1Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range9176-800 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
-
No. of Contacts
1Contacts
Contact Material
Phosphor Bronze
Product Range
9176-800 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
