Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9155005952006Copy
Newark Part No.29AM7824
Product Range9155-900 Series
Your Part Number
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.210 |
| 25+ | $2.050 |
| 50+ | $1.860 |
| 100+ | $1.690 |
| 250+ | $1.490 |
| 1000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155005952006Copy
Newark Part No.29AM7824
Product Range9155-900 Series
Contact MaterialBeryllium Copper
Voltage Rating500V
No. of Contacts5 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range9155-900 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
5 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
500V
Contact Gender
Pin
Product Range
9155-900 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
