Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AC10L0100
Newark Part No.59AM4534
Product Range9003034F0 Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.270 |
| 25+ | $4.040 |
| 50+ | $3.920 |
| 100+ | $3.790 |
| 500+ | $3.560 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AC10L0100
Newark Part No.59AM4534
Product Range9003034F0 Series
Antenna Type5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Min3.3GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF4 Connector
Gain4.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range9003034F0 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Max
5GHz
Gain
4.3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF4 Connector
VSWR
-
Input Impedance
50ohm
Product Range
9003034F0 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability