Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9002225L0-L01-14DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 44AM8621 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.160 |
Price for:Each
Minimum: 1
Multiple: 1
$61.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9002225L0-L01-14DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 44AM8621 |
| Silicon Manufacturer | Kyocera AVX |
| Board Type | Demo Board |
| Silicon Core Number | 9002225L0-L01 |
| IC Function | Iridium LDS Cap Antenna |
| Application Sub Type | LDS Cap Antenna |
| Kit Contents | Evaluation Board 9002225L0-L01 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Silicon Manufacturer | Kyocera AVX |
|---|---|
| Silicon Core Number | 9002225L0-L01 |
| Application Sub Type | LDS Cap Antenna |
| Product Range | - |
| Board Type | Demo Board |
|---|---|
| IC Function | Iridium LDS Cap Antenna |
| Kit Contents | Evaluation Board 9002225L0-L01 |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | 7A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
