Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709296001017006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AJ5920
Product RangeStript 70-9296 Series
Your Part Number
16,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 8000+ | $0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$1,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709296001017006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AJ5920
Product RangeStript 70-9296 Series
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia-
Terminal PlatingTin
Product RangeStript 70-9296 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (10-Jun-2022)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
Stript 70-9296 Series
Technical Docs (1)
Alternatives for 709296001017006
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
