Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709296001003016Copy
Newark Part No.82AK1270
Product RangePoke Home 70-9296 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 2500
$1,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709296001003016Copy
Newark Part No.82AK1270
Product RangePoke Home 70-9296 Series
Technical Datasheet
Product RangePoke Home 70-9296 Series
Contact GenderSocket
Contact Termination TypeSurface Mount Right Angle
For Use WithKyocera AVX Poke Home 70-9296 Series WTB Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min26AWG
Current Rating15A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Poke Home 70-9296 Series
Contact Termination Type
Surface Mount Right Angle
Wire Size AWG Max
18AWG
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Kyocera AVX Poke Home 70-9296 Series WTB Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
