Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709258001110006Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel26AM2080RL
Cut Tape26AM2080
Product Range9258-100 Series
Your Part Number
4,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.398 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.398 |
| 100+ | $0.349 |
| 250+ | $0.311 |
| 500+ | $0.281 |
| 1000+ | $0.252 |
| 2500+ | $0.233 |
| 5000+ | $0.217 |
| 10000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709258001110006Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel26AM2080RL
Cut Tape26AM2080
Product Range9258-100 Series
Contact MaterialCopper Alloy
Voltage Rating600VAC
No. of Contacts1 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range9258-100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
1 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
600VAC
Contact Gender
Pin
Product Range
9258-100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
