Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709176001443006
Newark Part No.82AK1269
Product Range9176-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.20 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709176001443006
Newark Part No.82AK1269
Product Range9176-400 Series
Technical Datasheet
Product Range9176-400 Series
Contact Gender-
Contact Termination TypeIDC / IDT
For Use WithKyocera AVX 9176-400 Series IDC Connectors
Wire Size AWG Max28AWG
Wire Size AWG Min28AWG
Current Rating6A
Contact MaterialPhosphor Bronze
Contact PlatingPure Tin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
9176-400 Series
Contact Termination Type
IDC / IDT
Wire Size AWG Max
28AWG
Current Rating
6A
Contact Plating
Pure Tin Plated Contacts
Contact Gender
-
For Use With
Kyocera AVX 9176-400 Series IDC Connectors
Wire Size AWG Min
28AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Alternatives for 709176001443006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate