Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709159001411006Copy
Newark Part No.
Full Reel42AC1331
Cut Tape82AK1268
Product Range70-9159-BTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4500 | $0.172 | $774.00 |
| Total Price | $774.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.121 |
| 9000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709159001411006Copy
Newark Part No.
Full Reel42AC1331
Cut Tape82AK1268
Product Range70-9159-BTB Series
Technical Datasheet
Product Range70-9159-BTB Series
Contact GenderPin
Contact Termination TypeSurface Mount
For Use WithKyocera AVX 70-9159-BTB Series Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
70-9159-BTB Series
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
Kyocera AVX 70-9159-BTB Series Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 709159001411006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
