Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No609176002021000
Newark Part No.80AK3852
Product Range00-9176 Series
610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.403 |
| 25+ | $0.364 |
| 50+ | $0.356 |
| 100+ | $0.348 |
| 500+ | $0.314 |
| 1000+ | $0.264 |
Price for:Each
Minimum: 10
Multiple: 10
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No609176002021000
Newark Part No.80AK3852
Product Range00-9176 Series
Accessory TypeCap
For Use WithKyocera AVX 00-9176 Series 2 Pos IDC Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Product Range00-9176 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Cap
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (17-Dec-2015)
For Use With
Kyocera AVX 00-9176 Series 2 Pos IDC Contacts
Product Range
00-9176 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate