Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550Z103PTTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel48AM0896RL
Cut Tape48AM0896
Product RangeUBC 550Z Series
Your Part Number
998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $9.710 | $9.71 |
| Total Price | $9.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 25+ | $7.320 |
| 50+ | $6.980 |
| 100+ | $5.760 |
| 250+ | $5.530 |
| 500+ | $5.290 |
| 5000+ | $4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550Z103PTTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel48AM0896RL
Cut Tape48AM0896
Product RangeUBC 550Z Series
Capacitance0.01µF
Voltage Rating6.3V
Product RangeUBC 550Z Series
Capacitance Tolerance0%, +100%
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Product Range
UBC 550Z Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
6.3V
Capacitance Tolerance
0%, +100%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for 550Z103PTT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
