Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 2225PC474KAT1A SMD Multilayer Ceramic Capacitor, 0.47 µF, 250 V, 2225 [5664 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414716.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No2225PC474KAT1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09P1670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 5000+ | $0.422 |
| 10000+ | $0.390 |
| 20000+ | $0.363 |
| 30000+ | $0.339 |
| 50000+ | $0.324 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No2225PC474KAT1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09P1670
Technical Datasheet
Capacitance0.47µF
Voltage(DC)250V
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.35mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2225PC474KAT1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
