![KYOCERA AVX 22205C106KAZ2A SMD Multilayer Ceramic Capacitor, FLEXITERM®, 10 µF, 50 V, 2220 [5650 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 1000+ | $2.110 |
| 2000+ | $2.000 |
| 4000+ | $1.840 |
| 6000+ | $1.780 |
| 10000+ | $1.720 |
Product Information
Product Overview
The 22205C106KAZ2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. The X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow soldering method
- EIA Class II dielectric
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
10µF
2220 [5650 Metric]
X7R
5.7mm
Wraparound
-55°C
MSL 1 - Unlimited
50V
± 10%
-
5mm
-
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 22205C106KAZ2A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
