Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1825PC824KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel21T8885
Re-Reel78Y6879RL
Cut Tape78Y6879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.633 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.492 |
| 25+ | $0.449 |
| 50+ | $0.408 |
| 100+ | $0.360 |
| 500+ | $0.316 |
| 1000+ | $0.272 |
| 2500+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 5000+ | $0.690 |
| 10000+ | $0.645 |
| 20000+ | $0.606 |
| 30000+ | $0.572 |
| 50000+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1825PC824KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel21T8885
Re-Reel78Y6879RL
Cut Tape78Y6879
Capacitance0.82µF
Voltage(DC)250V
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.82µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1825PC824KAT2A
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
