![KYOCERA AVX 1812GA471JAT1A SMD Multilayer Ceramic Capacitor, 470 pF, 2 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4414717.jpg)
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 5000+ | $0.344 |
| 10000+ | $0.318 |
| 20000+ | $0.296 |
| 30000+ | $0.276 |
| 50000+ | $0.264 |
Product Information
Product Overview
The 1812GA471JAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Technical Specifications
470pF
1812 [4532 Metric]
C0G / NP0
4.58mm
Wraparound
-55°C
MSL 1 - Unlimited
2kV
± 5%
-
3.2mm
-
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1812GA471JAT1A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
