Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No18125C105K4Z2A
Newark Part No.
Full Reel56K4757
Re-Reel59AM4044
Cut Tape59AM4044
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.290 |
| 25+ | $1.170 |
| 50+ | $1.040 |
| 100+ | $0.969 |
| 250+ | $0.893 |
| 1000+ | $0.817 |
| 2500+ | $0.757 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.818 |
| 2000+ | $0.742 |
| 4000+ | $0.667 |
| 6000+ | $0.643 |
| 10000+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No18125C105K4Z2A
Newark Part No.
Full Reel56K4757
Re-Reel59AM4044
Cut Tape59AM4044
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 18125C105K4Z2A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
