Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1808CC683KAT2A
Newark Part No.
Re-Reel27W2275
Cut Tape27W2275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.070 |
| 25+ | $0.977 |
| 50+ | $0.883 |
| 100+ | $0.789 |
| 250+ | $0.693 |
| 1000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1808CC683KAT2A
Newark Part No.
Re-Reel27W2275
Cut Tape27W2275
Technical Datasheet
Capacitance0.068µF
Voltage(DC)630V
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.7mm
Product Width2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.068µF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1808CC683KAT2A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
