Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210ZC105MAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1210ZC105MAT2ACopy
Newark Part No.56J0095
Also Known AsKGM32ER71A105MU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.333 |
| 5000+ | $0.325 |
| 10000+ | $0.301 |
| 20000+ | $0.280 |
| 30000+ | $0.261 |
| 50000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210ZC105MAT2ACopy
Newark Part No.56J0095
Also Known AsKGM32ER71A105MU
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
