Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210YD475KAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1210 [3225 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1210YD475KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56J0083
Also Known AsKGM32JR51C475KU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.430 |
| 2000+ | $0.390 |
| 3000+ | $0.382 |
| 5000+ | $0.374 |
| 10000+ | $0.367 |
| 25000+ | $0.359 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210YD475KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56J0083
Also Known AsKGM32JR51C475KU
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1210YD475KAT2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
