Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12101C105MAT2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel94W4728
Re-Reel95W9446RL
Cut Tape95W9446
Your Part Number
1,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.606 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.606 |
| 25+ | $0.294 |
| 100+ | $0.267 |
| 250+ | $0.250 |
| 500+ | $0.232 |
| 1000+ | $0.216 |
| 2500+ | $0.183 |
| 5000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.226 |
| 3000+ | $0.215 |
| 5000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C105MAT2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel94W4728
Re-Reel95W9446RL
Cut Tape95W9446
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 12101C105MAT2A
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
