Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12101C103KAT2ACopy
Newark Part No.
Full Reel56J0143
Re-Reel95W9444
Cut Tape95W9444
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.250 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.250 |
| 25+ | $0.220 |
| 50+ | $0.190 |
| 100+ | $0.160 |
| 250+ | $0.145 |
| 1000+ | $0.129 |
| 2500+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 5000+ | $0.099 |
| 10000+ | $0.087 |
| 20000+ | $0.077 |
| 30000+ | $0.071 |
| 50000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C103KAT2ACopy
Newark Part No.
Full Reel56J0143
Re-Reel95W9444
Cut Tape95W9444
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12101C103KAT2A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
