Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1206YC225KAT2ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel04X9460
Re-Reel85R5731RL
Cut Tape85R5731
Your Part Number
4,833 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.363 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 25+ | $0.166 |
| 100+ | $0.149 |
| 250+ | $0.135 |
| 500+ | $0.120 |
| 1000+ | $0.113 |
| 2500+ | $0.106 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.130 |
| 5000+ | $0.116 |
| 10000+ | $0.097 |
| 20000+ | $0.086 |
| 30000+ | $0.081 |
| 50000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1206YC225KAT2ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel04X9460
Re-Reel85R5731RL
Cut Tape85R5731
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1206YC225KAT2A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
