Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12065G105ZAT2ACopy
Newark Part No.
Full Reel25C6788
Re-Reel95W9437
Cut Tape95W9437
Your Part Number
2,153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.344 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.344 |
| 25+ | $0.315 |
| 50+ | $0.218 |
| 100+ | $0.182 |
| 250+ | $0.154 |
| 500+ | $0.125 |
| 1000+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.132 |
| 8000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065G105ZAT2ACopy
Newark Part No.
Full Reel25C6788
Re-Reel95W9437
Cut Tape95W9437
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 12065G105ZAT2A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
