Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12065C475K4T2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5205529.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 12065C475K4T2ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel20AM2007RL Cut Tape20AM2007 |
| Also Known As | KAM31GR71H475KU |
| Your Part Number | |
| Technical Datasheet |
9,748 In Stock
14,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.496 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 25+ | $0.239 |
| 100+ | $0.217 |
| 250+ | $0.198 |
| 500+ | $0.179 |
| 1000+ | $0.167 |
| 2500+ | $0.157 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 12065C475K4T2ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel20AM2007RL Cut Tape20AM2007 |
| Also Known As | KAM31GR71H475KU |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for 12065C475K4T2A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
