Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12065C224JAT2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel04X9487
Re-Reel50R8422RL
Cut Tape50R8422
Your Part Number
4,000 In Stock
26,384 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.058 | $0.00 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.152 |
| 20+ | $0.145 |
| 30+ | $0.139 |
| 50+ | $0.132 |
| 100+ | $0.125 |
| 250+ | $0.123 |
| 500+ | $0.120 |
| 1000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.058 |
| 5000+ | $0.054 |
| 10000+ | $0.048 |
| 20000+ | $0.041 |
| 30000+ | $0.035 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065C224JAT2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel04X9487
Re-Reel50R8422RL
Cut Tape50R8422
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 12065C224JAT2A
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
