Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12063D106MAT2A SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12063D106MAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W2951
Also Known AsKGM31AR51E106MU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.666 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12063D106MAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W2951
Also Known AsKGM31AR51E106MU
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 12063D106MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
- Reflow/wave soldering method
- General purpose dielectric for ceramic capacitor
- EIA Class II dielectric
- Temperature variation of capacitance is within ±15% from -55 to 85°C
- Well suited for decoupling and filtering applications
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for 12063D106MAT2A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
