Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No106780002020010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM5063
Product Range6780 Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.480 |
| 10+ | $20.520 |
| 25+ | $19.260 |
| 50+ | $17.210 |
| 100+ | $16.220 |
| 250+ | $15.770 |
| 500+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No106780002020010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM5063
Product Range6780 Series
LAN Category-
Connector to ConnectorSPE Plug to Free End
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket Color-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range6780 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Product Range
6780 Series
Connector to Connector
SPE Plug to Free End
Jacket Color
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
