Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1004112-B002
Newark Part No.59AM5503
Product Range1004112 Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1004112-B002
Newark Part No.59AM5503
Product Range1004112 Series
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingTNC Connector
Gain4dBi
VSWR2.5
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range1004112 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Cellular LPWA / RPMA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.7GHz
Gain
4dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.5GHz
Antenna Mounting
TNC Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
1004112 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
