Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1002427Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel69AK9469 Re-Reel69AK9468RL Cut Tape69AK9468 |
| Your Part Number |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.460 | $7.30 |
| Total Price | $7.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.460 |
| 10+ | $1.290 |
| 15+ | $1.260 |
| 25+ | $1.230 |
| 50+ | $1.190 |
| 125+ | $1.140 |
| 250+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.844 |
| 3600+ | $0.816 |
| 5400+ | $0.756 |
| 9000+ | $0.696 |
| 18000+ | $0.676 |
| 45000+ | $0.664 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1002427Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel69AK9469 Re-Reel69AK9468RL Cut Tape69AK9468 |
| Antenna Type | WiFi / Bluetooth / ISM / GPS / M2M |
| Frequency Min | 1.56GHz |
| Frequency Max | 1.606GHz |
| Antenna Mounting | SMD |
| Gain | 1.8dBi |
| VSWR | 2 |
| Input Power | 2W |
| Input Impedance | 50ohm |
| Antenna Polarization | Linear |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Antenna Type | WiFi / Bluetooth / ISM / GPS / M2M |
|---|---|
| Frequency Max | 1.606GHz |
| Gain | 1.8dBi |
| Input Power | 2W |
| Antenna Polarization | Linear |
| SVHC | No SVHC (17-Dec-2015) |
| Frequency Min | 1.56GHz |
|---|---|
| Antenna Mounting | SMD |
| VSWR | 2 |
| Input Impedance | 50ohm |
| Product Range | - |
Alternatives for 1002427
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
