Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0805ZD105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0805ZD105KAT2ACopy
Newark Part No.
Full Reel29H3906
Cut Tape94W2911
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.060 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.267 |
| 4000+ | $0.233 |
| 10000+ | $0.218 |
| 14000+ | $0.213 |
| 50000+ | $0.198 |
| 100000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805ZD105KAT2ACopy
Newark Part No.
Full Reel29H3906
Cut Tape94W2911
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for 0805ZD105KAT2A
3 Products Found
Product Overview
The 0805ZD105KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
- Reflow/wave soldering method
- General purpose dielectric for ceramic capacitor
- EIA Class II dielectric
- Temperature variation of capacitance is within ±15% from -55 to 85°C
- Well suited for decoupling and filtering applications
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
