Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0805YD475KAT2ACopy
Newark Part No.
Full Reel04X9351
Re-Reel85R5686
Cut Tape85R5686
Your Part Number
4,339 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.498 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.498 |
| 10+ | $0.438 |
| 25+ | $0.386 |
| 50+ | $0.325 |
| 100+ | $0.276 |
| 250+ | $0.234 |
| 500+ | $0.202 |
| 1000+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805YD475KAT2ACopy
Newark Part No.
Full Reel04X9351
Re-Reel85R5686
Cut Tape85R5686
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0805YD475KAT2A
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
