Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0805YD225KAT2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel55J5531
Re-Reel52R7191RL
Cut Tape52R7191
Your Part Number
5,981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.247 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 25+ | $0.107 |
| 100+ | $0.095 |
| 250+ | $0.085 |
| 500+ | $0.075 |
| 1000+ | $0.070 |
| 2500+ | $0.065 |
| 5000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.060 |
| 9000+ | $0.055 |
| 15000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805YD225KAT2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel55J5531
Re-Reel52R7191RL
Cut Tape52R7191
Capacitance2.2µF
Voltage Rating16V
Voltage(DC)16V
Ceramic Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length2.01mm
Product Width1.25mm
Series Name-
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(DC)
16V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Voltage Rating
16V
Ceramic Capacitor Case
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0805YD225KAT2A
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
