Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0805YC333JAT2A SMD Multilayer Ceramic Capacitor, 0.033 µF, 16 V, 0805 [2012 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0805YC333JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55J5484
Also Known AsKGM21NR71C333JT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.084 |
| 5000+ | $0.075 |
| 10000+ | $0.061 |
| 20000+ | $0.053 |
| 30000+ | $0.049 |
| 50000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805YC333JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55J5484
Also Known AsKGM21NR71C333JT
Technical Datasheet
Capacitance0.033µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
