Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0805YC224KAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X9350
Full Reel36K7707
Re-Reel85R5685RL
Cut Tape85R5685
Your Part Number
2,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.148 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.148 |
| 20+ | $0.130 |
| 30+ | $0.116 |
| 50+ | $0.072 |
| 100+ | $0.059 |
| 250+ | $0.050 |
| 500+ | $0.040 |
| 1000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.064 |
| 4000+ | $0.032 |
| 5000+ | $0.030 |
| 9000+ | $0.060 |
| 10000+ | $0.026 |
| 15000+ | $0.053 |
| 20000+ | $0.022 |
| 30000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805YC224KAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X9350
Full Reel36K7707
Re-Reel85R5685RL
Cut Tape85R5685
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0805YC224KAT2A
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
