Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0805PC103KAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel21T8452
Re-Reel41AM3459RL
Cut Tape41AM3459
Your Part Number
3,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.294 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.294 |
| 30+ | $0.279 |
| 100+ | $0.264 |
| 250+ | $0.241 |
| 500+ | $0.218 |
| 1000+ | $0.203 |
| 2500+ | $0.195 |
| 5000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.242 |
| 5000+ | $0.238 |
| 10000+ | $0.222 |
| 20000+ | $0.209 |
| 30000+ | $0.197 |
| 50000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0805PC103KAT2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel21T8452
Re-Reel41AM3459RL
Cut Tape41AM3459
Capacitance0.01µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0805PC103KAT2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
