Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08055F103K4T2ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08AC3519
Re-Reel26M5157RL
Cut Tape26M5157
Your Part Number
16,680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.049 | $0.00 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.080 |
| 30+ | $0.076 |
| 100+ | $0.071 |
| 250+ | $0.063 |
| 500+ | $0.055 |
| 1000+ | $0.050 |
| 2500+ | $0.045 |
| 5000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.049 |
| 5000+ | $0.046 |
| 10000+ | $0.040 |
| 20000+ | $0.035 |
| 30000+ | $0.029 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055F103K4T2ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08AC3519
Re-Reel26M5157RL
Cut Tape26M5157
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for 08055F103K4T2A
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
